
Surface mount Zener diode with a 10V working voltage and 2% voltage tolerance. This silicon, unidirectional component offers 0.15W power dissipation and a low impedance of 30 Ohms. Packaged in an ULTRA MINIMOLD (SC-79) with 2 pins, it operates from -55°C to 150°C and is RoHS compliant.
Rohm EDZTE6110B technical specifications.
| Package/Case | SC |
| Height | 0.6mm |
| Impedance | 30R |
| Lead Free | Lead Free |
| Length | 1.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| DC Rated Voltage | 10V |
| Voltage Tolerance | 2% |
| Width | 0.8mm |
| Working Voltage | 10V |
| Zener Current | 5mA |
| Zener Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Rohm EDZTE6110B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
