
Surface mount Zener diode with a 3.6V working voltage and 3.7225V Zener voltage, offering a 3% voltage tolerance. This component features 0.15W power dissipation, a maximum reverse leakage current of 10µA, and an impedance of 100Ω. Designed for surface mounting in an SC package, it operates within a temperature range of -55°C to 150°C and is RoHS compliant.
Rohm EDZTE6136B technical specifications.
| Package/Case | SC |
| Height | 0.6mm |
| Impedance | 100R |
| Lead Free | Lead Free |
| Length | 1.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 3% |
| DC Rated Voltage | 3.6V |
| Voltage Tolerance | 3% |
| Width | 0.8mm |
| Working Voltage | 3.6V |
| Zener Current | 5mA |
| Zener Voltage | 3.7225V |
| RoHS | Compliant |
Download the complete datasheet for Rohm EDZTE6136B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
