
The EMF22T2R is a surface mount NPN bipolar junction transistor with a collector-emitter breakdown voltage of 12V and a maximum collector-emitter voltage of 300mV. It can handle a maximum collector current of 500mA and a maximum power dissipation of 150mW. The transistor has a high current gain of 270 and a transition frequency of 320MHz. It is RoHS compliant and suitable for operating temperatures between -55°C and 150°C.
Rohm EMF22T2R technical specifications.
| Collector Emitter Breakdown Voltage | 12V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | 100mA |
| hFE Min | 270 |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 320MHz |
| RoHS | Compliant |
Download the complete datasheet for Rohm EMF22T2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.