Rohm EMF9T2R technical specifications.
| Collector Emitter Breakdown Voltage | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | NPN, N-CHANNEL, PNP |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 320MHz |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Rohm EMF9T2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.