The EML17T2R is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 30mA. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The transistor is packaged in a small outline R-PDSO-F5 package and is suitable for surface mount applications. It is RoHS compliant and has a maximum power dissipation of 120mW.
Rohm EML17T2R technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 300mV |
| hFE Min | 68 |
| Max Collector Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| RoHS | Compliant |
Download the complete datasheet for Rohm EML17T2R to view detailed technical specifications.
No datasheet is available for this part.