Rohm ESR03EZPF3901 technical specifications.
| Package/Case | 0603 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 3.9kR |
| RoHS Compliant | Yes |
| Series | ESR |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Rohm ESR03EZPF3901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.