Surface mount fixed resistor, 0.4W power rating, 1kΩ resistance, and 1% tolerance. Features a 150V voltage rating and 100ppm/°C temperature coefficient. Designed with a metal glaze/thick film construction and an 0805 package size. Automotive AEC-Q200 qualified, operating from -55°C to 155°C. RoHS compliant and supplied in cut tape packaging.
Rohm ESR10EZPF1001 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | ESR |
| Size Code | 0805 |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Rohm ESR10EZPF1001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.