Surface mount fixed resistor, 0.4W power rating, 10 ohm resistance, 1% tolerance, and 150V voltage rating. Features thick film technology, 0805 case code, and automotive AEC-Q200 qualification. Operating temperature range from -55°C to 155°C, with a temperature coefficient of 100ppm/°C. Lead-free and RoHS compliant.
Rohm ESR10EZPF10R0 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | ESR |
| Technology | THICK FILM |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Working Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Rohm ESR10EZPF10R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
