Rohm ESR18EZPD5101 technical specifications.
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 5.1kR |
| RoHS Compliant | Yes |
| Series | ESR18 |
| Tolerance | 0.5% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm ESR18EZPD5101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.