The FMA1AT148 is a PNP bipolar junction transistor from Rohm with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It features a surface mount package and is rated for a maximum power dissipation of 300mW. The transistor has a minimum current gain of 56 and is RoHS compliant. It operates over a temperature range of -55°C to 150°C.
Rohm FMA1AT148 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | -100mA |
| Current Rating | -100mA |
| hFE Min | 56 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| DC Rated Voltage | -50V |
| RoHS | Compliant |
Download the complete datasheet for Rohm FMA1AT148 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
