
Rohm FMG9A technical specifications.
| Package/Case | SMD/SMT |
| Height | 1.1mm |
| Length | 2.9mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm FMG9A to view detailed technical specifications.
No datasheet is available for this part.
