Rohm FML9T148 technical specifications.
| Package/Case | SMD/SMT |
| Collector Base Voltage (VCBO) | 15V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector-emitter Voltage-Max | 200mV |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 400MHz |
| Height | 1.1mm |
| Length | 2.9mm |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FML9 |
| Transition Frequency | 400MHz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm FML9T148 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.