
General purpose rectifier diode featuring 80V repetitive reverse voltage and 25mA average rectified current. This silicon diode offers a 4ns reverse recovery time and a low 3.5pF capacitance. Designed for surface mount applications, it operates within a temperature range of -55°C to 150°C with 80mW maximum power dissipation. The component is packaged in a 5-pin SC-74A SMD/SMT case, with dimensions of 2.9mm length, 1.6mm width, and 1.1mm height.
Rohm FMP1T148 technical specifications.
| Average Rectified Current | 25mA |
| Capacitance | 3.5pF |
| Package/Case | SMD/SMT |
| Current Rating | 25mA |
| Forward Current | 80mA |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Forward Surge Current (Ifsm) | 80mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 80mW |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Max Surge Current | 250mA |
| Mount | Surface Mount |
| Output Current | 25mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 250mA |
| Power Dissipation | 80mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 80V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm FMP1T148 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
