
The FMW1T148 is a surface mount NPN transistor with a maximum collector current of 150mA and a maximum breakdown voltage of 50V. It has a gain bandwidth product of 180MHz and a minimum current gain of 120. The transistor is packaged in a SC-74A, 5 PIN package and is lead free. It has an operating temperature range of -55°C to 150°C and a maximum power dissipation of 300mW.
Rohm FMW1T148 technical specifications.
| Package/Case | SMD/SMT |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Continuous Collector Current | 150mA |
| Emitter Base Voltage (VEBO) | 7V |
| Gain Bandwidth Product | 180MHz |
| hFE Min | 120 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Transition Frequency | 180MHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Rohm FMW1T148 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.