Rohm FMW3T148 technical specifications.
| Collector-emitter Voltage-Max | 120V |
| Continuous Collector Current | 50mA |
| Emitter Base Voltage (VEBO) | 5V |
| Lead Free | Lead Free |
| Max Output Current | 50mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 120V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 300mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rohm FMW3T148 to view detailed technical specifications.
No datasheet is available for this part.