Rohm FTZ30ET148 technical specifications.
| Package/Case | SMD/SMT |
| Impedance | 200R |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 500nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Zener Current | 5mA |
| Zener Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Rohm FTZ30ET148 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
