Rohm IMB2AT110 technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | -50V |
| Continuous Collector Current | -100mA |
| Current Rating | -30mA |
| hFE Min | 68 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | -50V |
| RoHS | Compliant |
Download the complete datasheet for Rohm IMB2AT110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
