
Surface mount bipolar junction transistor (BJT) array featuring NPN and PNP configurations. Offers a 50V collector-emitter breakdown voltage and a maximum continuous collector current of 100mA. This component boasts a minimum DC current gain (hFE) of 30 and a transition frequency of 250MHz. With a maximum power dissipation of 300mW, it operates across a temperature range of -55°C to 150°C. Packaged in SOT-457 for tape and reel distribution.
Rohm IMD3AT108 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | 50mA |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 1.2mm |
| hFE Min | 30 |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Operating Supply Voltage | 50V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm IMD3AT108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
