The IMH21T110 is a surface mount NPN transistor with a collector-emitter voltage maximum of 20V and a continuous collector current of 600mA. It has a collector-emitter saturation voltage of 150mV and a minimum current gain of 820. The transistor is lead free and RoHS compliant, with a maximum power dissipation of 300mW. It operates over a temperature range of -55°C to 150°C.
Rohm IMH21T110 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 150mV |
| Collector-emitter Voltage-Max | 20V |
| Continuous Collector Current | 600mA |
| Emitter Base Voltage (VEBO) | 12V |
| Height | 1.2mm |
| hFE Min | 820 |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm IMH21T110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.