
Surface mount rectifier diode with 80V repetitive reverse voltage and 100mA average rectified current. Features 4ns reverse recovery time, 300mW power dissipation, and a 100pF capacitance. Operates from -55°C to 150°C, with a 4A peak non-repetitive surge current rating. Packaged in tape and reel, this lead-free component is suitable for general-purpose rectification.
Rohm IMN11T110 technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 100pF |
| Case Code (Imperial) | 0402 |
| Package/Case | SMD/SMT |
| Current Rating | 100mA |
| Forward Current | 100mA |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Forward Surge Current (Ifsm) | 300mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Output Current | 100mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 80V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm IMN11T110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
