
Rohm KDZTR3.9A technical specifications.
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Tolerance | 5% |
| Zener Voltage | 3.9V |
| RoHS | Compliant |
Download the complete datasheet for Rohm KDZTR3.9A to view detailed technical specifications.
No datasheet is available for this part.