
The KTR Series 8.2R 5% Chip Resistor is a fixed resistor with a maximum power dissipation of 100mW. It features automotive AEC-Q200 ratings and is packaged in a 0603 case. The resistor operates within a temperature range of -55°C to 155°C and is RoHS compliant. It is available in tape and reel packaging.
Rohm KTR03EZPJ8R2 technical specifications.
| Package/Case | 0603 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 8.2R |
| RoHS Compliant | Yes |
| Series | KTR |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Rohm KTR03EZPJ8R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.