Rohm KTR10EZPF1R00 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 1R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | KTR |
| Tolerance | 1% |
| Voltage Rating | 400V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm KTR10EZPF1R00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.