The Rohm KTR10EZPJ205 is a 2MR, 5% SMT resistor with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is compliant with AEC-Q200 automotive standards and features a tin, matte contact plating. This resistor is packaged in a 0805 case and is available in cut tape packaging.
Rohm KTR10EZPJ205 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin, Matte |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 2MR |
| RoHS Compliant | Yes |
| Series | KTR |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Rohm KTR10EZPJ205 to view detailed technical specifications.
No datasheet is available for this part.