The KTR10EZPJ305 is a 400V 5% 3MR chip resistor from Rohm, packaged in the 0805 SMD package. It is compliant with AEC-Q200 automotive standards and has a maximum operating temperature of 155°C. The resistor is available in tape and reel packaging and is RoHS compliant. It has a maximum power dissipation of 125mW and a voltage rating of 400V.
Rohm KTR10EZPJ305 technical specifications.
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 3MR |
| RoHS Compliant | Yes |
| Series | KTR |
| Tolerance | 5% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Rohm KTR10EZPJ305 to view detailed technical specifications.
No datasheet is available for this part.