The Rohm KTR18EZPF6490 is a 1% tolerance, 649 ohm fixed resistor with a maximum power dissipation of 250mW. It is packaged in a 1206 case and is compliant with AEC-Q200 automotive standards. The resistor has a height of 0.026inch, length of 0.126inch, and width of 0.063inch. It operates over a temperature range of -55°C to 155°C. The resistor is available in a cut tape packaging format with a single unit per package.
Rohm KTR18EZPF6490 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 649R |
| RoHS Compliant | Yes |
| Series | KTR |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm KTR18EZPF6490 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.