The Rohm KTR18EZPJ393 is a 39k ohm, 5% tolerance, 250mW power dissipation, 1206 case code, chip resistor. It is designed for automotive applications and meets AEC-Q200 standards. Operating temperature range is from -55°C to 155°C. The resistor is packaged in cut tape and is RoHS compliant.
Rohm KTR18EZPJ393 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 39kR |
| RoHS Compliant | Yes |
| Series | KTR |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Rohm KTR18EZPJ393 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.