The Rohm KTR18EZPJ3R9 is a 3.9 ohm, 5% tolerance, 250mW power dissipation fixed resistor available in a 1206 package. It is compliant with AEC-Q200 automotive standards and suitable for operation between -55°C and 155°C. The resistor is packaged on a tape and reel for easy handling and mounting. It has two terminations and is RoHS compliant.
Rohm KTR18EZPJ3R9 technical specifications.
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 3.9R |
| RoHS Compliant | Yes |
| Series | KTR |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Rohm KTR18EZPJ3R9 to view detailed technical specifications.
No datasheet is available for this part.