
The KTR Series 82R 5% Chip Resistor is a fixed resistor designed for automotive applications, meeting AEC-Q200 standards. It features a 1210 package and operates over a temperature range of -55°C to 155°C. With a maximum power dissipation of 333mW, this resistor is suitable for various electronic circuits. It is available in tape and reel packaging and is compliant with RoHS regulations.
Rohm KTR25JZPJ820 technical specifications.
| Package/Case | 1210 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 82R |
| RoHS Compliant | Yes |
| Series | KTR |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Rohm KTR25JZPJ820 to view detailed technical specifications.
No datasheet is available for this part.
