The KXRB5-2042 is a 3-axis accelerometer from Rohm with a SPI interface. It operates over a temperature range of -40°C to 85°C and can be supplied with a voltage between 2.5V and 5.25V. The device has a low operating current of 500uA and is available in tape and reel packaging with 4000 units per reel. The KXRB5-2042 is not RoHS compliant.
Rohm KXRB5-2042 technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 1kHz |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.5V |
| Operating Supply Current | 500uA |
| Output Type | Digital, SPI, Analog |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sensitivity | 600mV/g |
| Sensor Type | 3 Axis |
| RoHS | Not Compliant |
Download the complete datasheet for Rohm KXRB5-2042 to view detailed technical specifications.
No datasheet is available for this part.