
The LM2901PWR is a 4-element general purpose TTL IC from Rohm, featuring an input bias current of 250nA and a quiescent current of 2.5mA. It operates over a temperature range of -40°C to 125°C and is available in a TSSOP package. The device is RoHS compliant and suitable for surface mount applications.
Rohm LM2901PWR technical specifications.
| Package/Case | TSSOP |
| Input Bias Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Output Current | 16mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| RoHS Compliant | Yes |
| Series | Trophy |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Rohm LM2901PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
