
The LM2902MX is a surface mount general purpose operational amplifier with a gain bandwidth product of 1.3MHz. It features an input bias current of 20nA and an input offset voltage of 2mV. The amplifier operates over a temperature range of -40°C to 125°C and consumes 1.5mA of supply current. Each channel can supply up to 40mA of output current. The device is RoHS compliant and available in a SOIC package.
Rohm LM2902MX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 2mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 1.5mA |
| Output Current per Channel | 40mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| RoHS | Compliant |
Download the complete datasheet for Rohm LM2902MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
