Rohm LM2902PWR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 3mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 1.4mA |
| Output Current per Channel | 60mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Trophy |
| Slew Rate | 0.5V/µs |
| RoHS | Compliant |
Download the complete datasheet for Rohm LM2902PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
