
General purpose dual comparator IC featuring a 1300ns response time and a maximum input offset voltage of 15000µV. This bipolar device offers 2 independent comparator elements with TTL compatible outputs, capable of sourcing 16mA. Operating across a wide temperature range of -40°C to 125°C, it boasts a low quiescent current of 2.5mA and input bias/current of 250nA. Surface mountable in an MSOP-8 package, this lead-free and RoHS compliant component is supplied on tape and reel.
Rohm LM2903DGKR technical specifications.
| Input Bias Current | 250nA |
| Lead Free | Lead Free |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Current | 16mA |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| RoHS Compliant | Yes |
| Series | Trophy |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Rohm LM2903DGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
