
The LM2903PWR is a dual general purpose TTL IC from Rohm, featuring a quiescent current of 2.5mA and a maximum operating temperature of 125°C. It is packaged in a lead-free TSSOP-8 package and is RoHS compliant. The device has an input bias current of 250nA and an output current of 16mA. It is suitable for surface mount applications and is available in tape and reel packaging.
Rohm LM2903PWR technical specifications.
| Package/Case | TSSOP |
| Input Bias Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Current | 16mA |
| Output Type | TTL |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| RoHS Compliant | Yes |
| Series | Trophy |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Rohm LM2903PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
