
Dual operational amplifier featuring a 700kHz bandwidth and 1.1MHz gain bandwidth product. This general-purpose op-amp offers a 2mV input offset voltage and 20nA input bias current. Designed for surface mounting in an SOIC package, it operates with dual supply voltages from 1.5V to 16V or single supply from 3V to 32V. Key specifications include a 0.3V/µs slew rate, 100dB voltage gain, and 20mA output current per channel.
Rohm LM2904DT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 700kHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1.1MHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 16V |
| Output Current | 30mA |
| Output Current per Channel | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Signature |
| Slew Rate | 0.3V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Rohm LM2904DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
