Rohm LM2904ST technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Gain Bandwidth Product | 1.1MHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 2mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 700uA |
| Output Current per Channel | 20mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Signature |
| Slew Rate | 0.6V/µs |
| RoHS | Compliant |
Download the complete datasheet for Rohm LM2904ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
