
Dual operational amplifier featuring a 700kHz gain bandwidth product and 100dB voltage gain. This general-purpose amplifier offers a 3mV maximum input offset voltage and 20nA input bias current. Designed for surface mounting in an SOIC-8 package, it operates with a supply voltage range of 3V to 32V, supporting dual supplies from 1.5V to 16V. Key specifications include a 65dB common mode rejection ratio and a 0.3V/µs slew rate, with an operating supply current of 1mA.
Rohm LM2904VQDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 700kHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 16V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Trophy |
| Slew Rate | 0.3V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Rohm LM2904VQDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
