
Quad operational amplifier featuring a 1.3MHz gain bandwidth product and 0.4V/µs slew rate. This general-purpose op-amp offers a 7mV input offset voltage and 20nA input bias current. Designed for surface mounting in a PDSO14 (SOP-14) package, it operates from 3V to 32V supply voltages. Each channel provides up to 20mA output current, with a typical operating supply current of 1.5mA. Suitable for applications within a 0°C to 70°C temperature range.
Rohm LM324DT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 7mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 1.5mA |
| Output Current per Channel | 20mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Signature |
| Slew Rate | 0.4V/µs |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Rohm LM324DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
