
General purpose comparator IC featuring four independent elements. Offers a 9000µV maximum input offset voltage and a 1300ns response time. This bipolar device is housed in a 14-pin SOIC package for surface mounting, with a 16mA output current capability and TTL output type. Operating across a temperature range of 0°C to 70°C, it exhibits a 250nA input bias current and 2.5mA quiescent current, supplied in tape and reel packaging.
Rohm LM339DR technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Output Current | 16mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| RoHS Compliant | Yes |
| Series | Trophy |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Rohm LM339DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
