
Quad general-purpose comparator featuring TTL output, 16mA output current, and 1300ns response time. This surface mount device operates from a 2V to 32V supply range with a maximum input offset voltage of 30V and 250nA input bias current. It offers 4 independent comparator elements within a PDSO14 (SOP-14) package, suitable for operation between 0°C and 70°C. RoHS compliant and supplied in tape and reel packaging.
Rohm LM339DT technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 30V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Output Current | 16mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| RoHS Compliant | Yes |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Rohm LM339DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
