
Quad general-purpose comparator featuring 4 independent elements. Offers a 1300ns response time and a maximum input offset voltage of 15000µV. This surface-mount device, packaged in a 14-pin SOIC, operates with a 2.5mA quiescent current and provides 16mA output current with TTL output type. Input bias current is rated at 250nA, with an operating temperature range of 0°C to 70°C.
Rohm LM339MX technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Output Current | 16mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| RoHS Compliant | Yes |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Rohm LM339MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
