
Dual operational amplifier featuring a 700kHz bandwidth and 100dB voltage gain. This general-purpose op-amp operates with a dual supply voltage range of 1.5V to 16V, drawing 1mA of supply current. It offers a 0.3V/µs slew rate and a 3mV input offset voltage, with a 20nA input bias current. Packaged in an SOIC-8 surface-mount case, this RoHS compliant component is supplied on tape and reel.
Rohm LM358DR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 700kHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 700kHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 3mV |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 16V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Trophy |
| Slew Rate | 0.3V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Rohm LM358DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
