
Dual operational amplifier featuring a 1.1MHz gain bandwidth product and 0.6V/µs slew rate. This general-purpose op-amp offers 100dB voltage gain and a 2mV input offset voltage. Designed for surface mount applications in a PDSO8/SOP-8 package, it operates from a dual supply voltage range of 1.5V to 16V. The component provides 20mA output current per channel and is RoHS compliant.
Rohm LM358DT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1.1MHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 16V |
| Output Current | 30mA |
| Output Current per Channel | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Signature |
| Slew Rate | 0.6V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Rohm LM358DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
