The LM358FV-GE2 is a dual operational amplifier from Rohm, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 8 terminals and is available in an 8-pin LSSOP package. The amplifier operates at a nominal supply voltage of 5V and has a maximum supply voltage limit of 36V. It also has a maximum input offset voltage of 5000μV and an average bias current of 0.3mA. The LM358FV-GE2 is suitable for industrial applications.
Rohm LM358FV-GE2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.3 |
| Slew Rate-Nom | 0.3 |
| Common-mode Reject Ratio-Nom | 80 |
| Unity Gain BW-Nom | 800 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm LM358FV-GE2 to view detailed technical specifications.
No datasheet is available for this part.