
The LM358ST is a dual general purpose operational amplifier from Rohm, packaged in a surface mount SO package. It features a gain bandwidth product of 1.1MHz and an input bias current of 20nA. The device operates from a supply voltage of up to 16V and has an operating supply current of 700uA. It can source up to 30mA of output current and is RoHS compliant.
Rohm LM358ST technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Gain Bandwidth Product | 1.1MHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 3mV |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 16V |
| Output Current | 30mA |
| Output Current per Channel | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Signature |
| Slew Rate | 0.6V/µs |
| Supply Current | 1.2mA |
| RoHS | Compliant |
Download the complete datasheet for Rohm LM358ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
