Rohm LM358WDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1.1MHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 2mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 700uA |
| Output Current per Channel | 20mA |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Signature |
| Slew Rate | 0.6V/µs |
| RoHS | Compliant |
Download the complete datasheet for Rohm LM358WDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.