
Dual operational amplifier for general-purpose applications. Features a 1.1MHz gain bandwidth product and 100dB voltage gain. Offers a 2mV input offset voltage and 70dB common mode rejection ratio. Operates from a minimum dual supply voltage of 1.5V up to a maximum of 16V, or a single supply from 3V to 32V. Packaged in a TSSOP-8 surface mount configuration, this RoHS compliant component provides 30mA output current.
Rohm LM358WPT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.1MHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 16V |
| Output Current | 30mA |
| Output Current per Channel | 40mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Current | 1.2mA |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Rohm LM358WPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
