
The LM393DR is a dual general purpose TTL IC from Rohm, featuring an output current of 6mA. It is packaged in a RoHS compliant SOIC-8 package and is suitable for surface mount applications. The IC operates within a temperature range of 0°C to 70°C and has a quiescent current of 2.5mA. It is also RoHS compliant and has a response time of 1.3us.
Rohm LM393DR technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 250nA |
| Max Input Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Compatibility | CMOS |
| Output Current | 6mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Quiescent Current | 2.5mA |
| Reach SVHC Compliant | Unknown |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Series | Trophy |
| Supply Current | 800uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Rohm LM393DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
