
The LM393PWR is a dual general purpose IC from Rohm, packaged in a TSSOP-8 package. It operates over a temperature range of 0°C to 70°C and has a quiescent current of 1mA. The device is RoHS compliant and available in quantities of 3000 per reel. With an input bias current of 250nA, this IC is suitable for a variety of applications. It is a surface mount device, packaged in tape and reel for easy handling.
Rohm LM393PWR technical specifications.
| Package/Case | TSSOP |
| Input Bias Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Rohm LM393PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
